Part Details for 1.5KE350C by EIC Semiconductor Inc
Overview of 1.5KE350C by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE350C
1.5KE350C CAD Models
1.5KE350C Part Data Attributes:
|
1.5KE350C
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE350C
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 284V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 350 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 284 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for 1.5KE350C
This table gives cross-reference parts and alternative options found for 1.5KE350C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE350C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE350C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE350C vs 1.5KE350C |
1.5KE350C | Trans Voltage Suppressor Diode, 1500W, 284V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | International Semiconductor Inc | 1.5KE350C vs 1.5KE350C |
1.5KE350C | Trans Voltage Suppressor Diode, 1500W, 284V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN | Lite-On Semiconductor Corporation | 1.5KE350C vs 1.5KE350C |
1.5KE350C | Trans Voltage Suppressor Diode, 1500W, 284V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE350C vs 1.5KE350C |
1.5KE350C | Trans Voltage Suppressor Diode, 1500W, 284V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE350C vs 1.5KE350C |
1.5KE350C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE350C vs 1.5KE350C |
1.5KE350C | Trans Voltage Suppressor Diode, 1500W, 284V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5KE350C vs 1.5KE350C |
1.5KE350C | Trans Voltage Suppressor Diode, 1500W, 284V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 1.5KE350C vs 1.5KE350C |
1.5KE350C | Trans Voltage Suppressor Diode, 1500W, 284V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE350C vs 1.5KE350C |
1.5KE350C | Trans Voltage Suppressor Diode, 1500W, 284V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE350C vs 1.5KE350C |