There are no models available for this part yet.
Overview of 1.5KE24 by MDE Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1.5KE24 by MDE Semiconductor Inc
Part Data Attributes for 1.5KE24 by MDE Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MDE SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
26.4 V
|
Breakdown Voltage-Min
|
21.6 V
|
Breakdown Voltage-Nom
|
24 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
34.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-201
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
MIL-STD-750; UL LISTED
|
Rep Pk Reverse Voltage-Max
|
19.4 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
19.4 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1.5KE24
This table gives cross-reference parts and alternative options found for 1.5KE24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE24 | Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | MERITEK Electronics Corporation | 1.5KE24 vs 1.5KE24 |
1.5KE24 | Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional | American Power Devices Inc | 1.5KE24 vs 1.5KE24 |
1.5KE24 | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, | Continental Device India Ltd | 1.5KE24 vs 1.5KE24 |
1.5KE24 | Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional, | EIC Semiconductor Inc | 1.5KE24 vs 1.5KE24 |
1.5KE24 | Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional | Bytesonic Corporation | 1.5KE24 vs 1.5KE24 |
1.5KE24 | Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional, | Semitronics Corp | 1.5KE24 vs 1.5KE24 |
1.5KE24 | Trans Voltage Suppressor Diode, 19.4V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | 1.5KE24 vs 1.5KE24 |