1.5KE24 vs 1.5KE24 feature comparison

1.5KE24 MDE Semiconductor Inc

Buy Now Datasheet

1.5KE24 American Power Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MDE SEMICONDUCTOR INC AMERICAN POWER DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 26.4 V
Breakdown Voltage-Min 21.6 V
Breakdown Voltage-Nom 24 V 24 V
Case Connection ISOLATED
Clamping Voltage-Max 34.7 V 34.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard MIL-STD-750; UL LISTED
Rep Pk Reverse Voltage-Max 19.4 V 19.4 V
Reverse Current-Max 5 µA
Reverse Test Voltage 19.4 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 10 6