Diodes
1.5KE220_R2_00001
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2

Overview of 1.5KE220_R2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

CAD Models for 1.5KE220_R2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE220_R2_00001 by PanJit Semiconductor

1.5KE220_R2_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-201AE
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
242 V
Breakdown Voltage-Min
198 V
Breakdown Voltage-Nom
220 V
Case Connection
ISOLATED
Clamping Voltage-Max
344 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
175 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1.5KE220_R2_00001
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5KE220_R2_00001

This table gives cross-reference parts and alternative options found for 1.5KE220_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE220_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE220-B Transient Suppressor, Micro Commercial Components 1.5KE220_R2_00001 vs 1.5KE220-B
1.5KE220HE3/54 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors 1.5KE220_R2_00001 vs 1.5KE220HE3/54
1.5KE220A-AP-HF Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE220_R2_00001 vs 1.5KE220A-AP-HF
1.5KE220ARL Transil 1500 W STMicroelectronics 1.5KE220_R2_00001 vs 1.5KE220ARL
1.5KE220AT Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, Crydom Inc 1.5KE220_R2_00001 vs 1.5KE220AT
1.5KE220 TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,175V V(RWM),DO-204AR Freescale Semiconductor 1.5KE220_R2_00001 vs 1.5KE220
1.5KE220-T3-LF Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE220_R2_00001 vs 1.5KE220-T3-LF
1.5KE220A Trans Voltage Suppressor Diode, 185V V(RWM), Unidirectional Zowie Technology Corp 1.5KE220_R2_00001 vs 1.5KE220A
1.5KE220A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1.5KE220_R2_00001 vs 1.5KE220A
1.5KE220AHA0 Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE220_R2_00001 vs 1.5KE220AHA0
Part Number Description Manufacturer Compare
1.5KE220A Trans Voltage Suppressor Diode, 185V V(RWM), Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd 1.5KE220_R2_00001 vs 1.5KE220A
1.5KE220 Transient Suppressor, DB Lectro Inc 1.5KE220_R2_00001 vs 1.5KE220
1.5KE220A-BP-HF Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE220_R2_00001 vs 1.5KE220A-BP-HF
1.5KE220A-13 Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1.5KE220_R2_00001 vs 1.5KE220A-13
1.5KE220A-TB Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE220_R2_00001 vs 1.5KE220A-TB
1.5KE220A-T Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE220_R2_00001 vs 1.5KE220A-T
1.5KE220T Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE220_R2_00001 vs 1.5KE220T
1.5KE220A Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Diodes Incorporated 1.5KE220_R2_00001 vs 1.5KE220A
1.5KE220-G Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE220_R2_00001 vs 1.5KE220-G
1.5KE220R0G Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE220_R2_00001 vs 1.5KE220R0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE220_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE220_R2_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1.5KE220_R2_00001 would you like to use for your alert(s)?
  • Please alert me when 1.5KE220_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE220_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE220_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE220_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE220_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE220_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: