1.5KE220-G
Description: Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2

Overview of 1.5KE220-G by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE220-G by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE220-G by Sangdest Microelectronics (Nanjing) Co Ltd

1.5KE220-G
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
Breakdown Voltage-Max
242 V
Breakdown Voltage-Min
198 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
175 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE220-G
    Sangdest Microelectronics (Nanjing) Co Ltd
    Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5KE220-G

This table gives cross-reference parts and alternative options found for 1.5KE220-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE220-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE220-B Transient Suppressor, Micro Commercial Components 1.5KE220-G vs 1.5KE220-B
1.5KE220HE3/54 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors 1.5KE220-G vs 1.5KE220HE3/54
1.5KE220A-AP-HF Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE220-G vs 1.5KE220A-AP-HF
1.5KE220ARL Transil 1500 W STMicroelectronics 1.5KE220-G vs 1.5KE220ARL
1.5KE220AT Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, Crydom Inc 1.5KE220-G vs 1.5KE220AT
1.5KE220 TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,175V V(RWM),DO-204AR Freescale Semiconductor 1.5KE220-G vs 1.5KE220
1.5KE220-T3-LF Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE220-G vs 1.5KE220-T3-LF
1.5KE220A Trans Voltage Suppressor Diode, 185V V(RWM), Unidirectional Zowie Technology Corp 1.5KE220-G vs 1.5KE220A
1.5KE220A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1.5KE220-G vs 1.5KE220A
1.5KE220AHA0 Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE220-G vs 1.5KE220AHA0
Part Number Description Manufacturer Compare
1.5KE220A Trans Voltage Suppressor Diode, 185V V(RWM), Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd 1.5KE220-G vs 1.5KE220A
1.5KE220 Transient Suppressor, DB Lectro Inc 1.5KE220-G vs 1.5KE220
1.5KE220A-BP-HF Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE220-G vs 1.5KE220A-BP-HF
1.5KE220_R2_00001 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE220-G vs 1.5KE220_R2_00001
1.5KE220A-13 Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1.5KE220-G vs 1.5KE220A-13
1.5KE220A-TB Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE220-G vs 1.5KE220A-TB
1.5KE220A-T Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE220-G vs 1.5KE220A-T
1.5KE220T Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE220-G vs 1.5KE220T
1.5KE220A Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Diodes Incorporated 1.5KE220-G vs 1.5KE220A
1.5KE220R0G Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE220-G vs 1.5KE220R0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE220-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE220-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of 1.5KE220-G would you like to use for your alert(s)?
  • Please alert me when 1.5KE220-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE220-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE220-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE220-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE220-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE220-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: