Part Details for 1.5KE160C by Bytesonic Corporation
Overview of 1.5KE160C by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 1.5KE160C
1.5KE160C CAD Models
1.5KE160C Part Data Attributes
|
1.5KE160C
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE160C
Bytesonic Corporation
Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 176 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 160 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 230 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for 1.5KE160C
This table gives cross-reference parts and alternative options found for 1.5KE160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE160CA | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE160C vs 1.5KE160CA |
1.5KE160C | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | General Instrument Corp | 1.5KE160C vs 1.5KE160C |
1.5KE160CAAMP | Trans Voltage Suppressor Diode, 136V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE160C vs 1.5KE160CAAMP |
1.5KE160C | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | 1.5KE160C vs 1.5KE160C |
1.5KE160C | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | World Products Inc | 1.5KE160C vs 1.5KE160C |
1.5KE160CR0 | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE160C vs 1.5KE160CR0 |
1.5KE160CA | Trans Voltage Suppressor Diode, 136V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | 1.5KE160C vs 1.5KE160CA |
1.5KE160C | Transient Suppressor | Daco Semiconductor Co Ltd | 1.5KE160C vs 1.5KE160C |
1.5KE160CA | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE | Fairchild Semiconductor Corporation | 1.5KE160C vs 1.5KE160CA |
1.5KE160CHE3TR | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE160C vs 1.5KE160CHE3TR |