Diodes
1.5KE160CA_B0_10001
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1.5KE160CA_B0_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Price & Stock for 1.5KE160CA_B0_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-15KE160CAB010001
Mouser Electronics ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 136V BI RoHS: Compliant 0
  • 500 $0.2980
  • 1,000 $0.2420
  • 2,500 $0.2170
  • 10,000 $0.1910
  • 25,000 $0.1870
$0.1870 / $0.2980 Order Now
NAC 1500W,Transient Voltage Suppressors,DO-201AE,136V,BI RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
RFQ

CAD Models for 1.5KE160CA_B0_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE160CA_B0_10001 by PanJit Semiconductor

1.5KE160CA_B0_10001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-201AE
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
168 V
Breakdown Voltage-Min
152 V
Breakdown Voltage-Nom
160 V
Case Connection
ISOLATED
Clamping Voltage-Max
219 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
136 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1.5KE160CA_B0_10001
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5KE160CA_B0_10001

This table gives cross-reference parts and alternative options found for 1.5KE160CA_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE160CA_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE160CA Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE160CA_B0_10001 vs 1.5KE160CA
1.5KE160C Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5KE160CA_B0_10001 vs 1.5KE160C
1.5KE160CAAMP Trans Voltage Suppressor Diode, 136V V(RWM), Bidirectional, Fagor Electrónica 1.5KE160CA_B0_10001 vs 1.5KE160CAAMP
1.5KE160C 1500W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC 1.5KE160CA_B0_10001 vs 1.5KE160C
1.5KE160C Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE160CA_B0_10001 vs 1.5KE160C
1.5KE160CR0 Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE160CA_B0_10001 vs 1.5KE160CR0
1.5KE160CA Trans Voltage Suppressor Diode, 136V V(RWM), Bidirectional Yangzhou Yangjie Electronics Co Ltd 1.5KE160CA_B0_10001 vs 1.5KE160CA
1.5KE160C Transient Suppressor Daco Semiconductor Co Ltd 1.5KE160CA_B0_10001 vs 1.5KE160C
1.5KE160CA Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE Fairchild Semiconductor Corporation 1.5KE160CA_B0_10001 vs 1.5KE160CA
1.5KE160CHE3TR Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional, Fagor Electrónica 1.5KE160CA_B0_10001 vs 1.5KE160CHE3TR
Part Number Description Manufacturer Compare
1.5KE160CA Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE160CA_B0_10001 vs 1.5KE160CA
1.5KE160CA Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE160CA_B0_10001 vs 1.5KE160CA
1.5KE160CA Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1.5KE160CA_B0_10001 vs 1.5KE160CA
1.5KE160C 1500W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC 1.5KE160CA_B0_10001 vs 1.5KE160C
1.5KE160C Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5KE160CA_B0_10001 vs 1.5KE160C
1.5KE160C Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE160CA_B0_10001 vs 1.5KE160C
1.5KE160CA Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE Surge Components Inc 1.5KE160CA_B0_10001 vs 1.5KE160CA
1.5KE160C Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE Dean Technology 1.5KE160CA_B0_10001 vs 1.5KE160C
1.5KE160CHE3TR Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional, Fagor Electrónica 1.5KE160CA_B0_10001 vs 1.5KE160CHE3TR
1.5KE160C Transient Suppressor, DB Lectro Inc 1.5KE160CA_B0_10001 vs 1.5KE160C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE160CA_B0_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE160CA_B0_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1.5KE160CA_B0_10001 would you like to use for your alert(s)?
  • Please alert me when 1.5KE160CA_B0_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE160CA_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE160CA_B0_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE160CA_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE160CA_B0_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE160CA_B0_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: