Part Details for 1.5KA20A by General Instrument Corp
Overview of 1.5KA20A by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KA20A
1.5KA20A CAD Models
1.5KA20A Part Data Attributes
|
1.5KA20A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1.5KA20A
General Instrument Corp
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KA20A
This table gives cross-reference parts and alternative options found for 1.5KA20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KA20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE20HE3/54 | Trans Voltage Suppressor Diode, 16.2V V(RWM), Unidirectional, | Vishay Intertechnologies | 1.5KA20A vs 1.5KE20HE3/54 |
1N6278 | Trans Voltage Suppressor Diode, 16.2V V(RWM), Unidirectional, | Voltage Multipliers Inc | 1.5KA20A vs 1N6278 |
1.5KE20-F | Trans Voltage Suppressor Diode | Rectron Semiconductor | 1.5KA20A vs 1.5KE20-F |
MV1N6278E3TR | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KA20A vs MV1N6278E3TR |
1.5KE20E3/1 | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Semiconductors | 1.5KA20A vs 1.5KE20E3/1 |
1N6278A-BP | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KA20A vs 1N6278A-BP |
1.5KE20A-T3 | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KA20A vs 1.5KE20A-T3 |
1.5KE20D1 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | 1.5KA20A vs 1.5KE20D1 |
1.5KE20A-BP-HF | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KA20A vs 1.5KE20A-BP-HF |
1.5KE20AE3 | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KA20A vs 1.5KE20AE3 |