Diodes
1.5KE20A-T3
Description: Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2

Overview of 1.5KE20A-T3 by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE20A-T3 by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE20A-T3 by Won-Top Electronics Co Ltd

1.5KE20A-T3
Won-Top Electronics Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-214AE
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
21 V
Breakdown Voltage-Min
19 V
Breakdown Voltage-Nom
20 V
Case Connection
ISOLATED
Clamping Voltage-Max
27.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
17.1 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE20A-T3
    Won-Top Electronics Co Ltd
    Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5KE20A-T3

This table gives cross-reference parts and alternative options found for 1.5KE20A-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE20A-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE20HE3/54 Trans Voltage Suppressor Diode, 16.2V V(RWM), Unidirectional, Vishay Intertechnologies 1.5KE20A-T3 vs 1.5KE20HE3/54
1N6278 Trans Voltage Suppressor Diode, 16.2V V(RWM), Unidirectional, Voltage Multipliers Inc 1.5KE20A-T3 vs 1N6278
1.5KE20-F Trans Voltage Suppressor Diode Rectron Semiconductor 1.5KE20A-T3 vs 1.5KE20-F
MV1N6278E3TR Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE20A-T3 vs MV1N6278E3TR
1.5KE20E3/1 Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Semiconductors 1.5KE20A-T3 vs 1.5KE20E3/1
1N6278A-BP Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE20A-T3 vs 1N6278A-BP
1.5KE20D1 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd 1.5KE20A-T3 vs 1.5KE20D1
1.5KE20A-BP-HF Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE20A-T3 vs 1.5KE20A-BP-HF
1.5KE20AE3 Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE20A-T3 vs 1.5KE20AE3
MA1N6278AE3 Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE20A-T3 vs MA1N6278AE3
Part Number Description Manufacturer Compare
1N6278 Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE20A-T3 vs 1N6278
1.5KE20-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE20A-T3 vs 1.5KE20-T3
1N6278 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Sensitron Semiconductors 1.5KE20A-T3 vs 1N6278
1.5KE20-TP Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE20A-T3 vs 1.5KE20-TP
1N6278 Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN Edal Industries Inc 1.5KE20A-T3 vs 1N6278
1.5KE20A-AP Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE20A-T3 vs 1.5KE20A-AP
1N6278AHE3 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KE20A-T3 vs 1N6278AHE3
MQ1N6278ATR Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE20A-T3 vs MQ1N6278ATR
1.5KA20A Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5KE20A-T3 vs 1.5KA20A
MQ1N6278A Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE20A-T3 vs MQ1N6278A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE20A-T3 by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE20A-T3 by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1.5KE20A-T3 would you like to use for your alert(s)?
  • Please alert me when 1.5KE20A-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE20A-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE20A-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE20A-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE20A-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE20A-T3 by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: