Part Details for 1.5KA20-E3/4 by Vishay Intertechnologies
Overview of 1.5KA20-E3/4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KA20-E3/4
1.5KA20-E3/4 CAD Models
1.5KA20-E3/4 Part Data Attributes
|
1.5KA20-E3/4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5KA20-E3/4
Vishay Intertechnologies
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1.5KA | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 22 V | |
Breakdown Voltage-Min | 18 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KA20-E3/4
This table gives cross-reference parts and alternative options found for 1.5KA20-E3/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KA20-E3/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6278AG | 1500 Watt MOSORB® Transient Voltage Suppressor, 20 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 500-BLKBX | onsemi | 1.5KA20-E3/4 vs 1N6278AG |
1.5KA20-E3/23 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5KA20-E3/4 vs 1.5KA20-E3/23 |
1.5KE20B | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 | Littelfuse Inc | 1.5KA20-E3/4 vs 1.5KE20B |
1.5KA20-E3/4 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5KA20-E3/4 vs 1.5KA20-E3/4 |
1.5KE20A-GT3 | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1.5KA20-E3/4 vs 1.5KE20A-GT3 |
1.5KE20ARL4G | 1500 Watt MOSORB® Transient Voltage Suppressor, 20 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL | onsemi | 1.5KA20-E3/4 vs 1.5KE20ARL4G |
1.5KE20 | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1.5KA20-E3/4 vs 1.5KE20 |
1.5KE20-B | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE | Diodes Incorporated | 1.5KA20-E3/4 vs 1.5KE20-B |
1.5KE20-G | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1.5KA20-E3/4 vs 1.5KE20-G |
1.5KE20A-T3 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1.5KA20-E3/4 vs 1.5KE20A-T3 |