1.5KA20-E3/23
Description: DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor

Overview of 1.5KA20-E3/23 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KA20-E3/23 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KA20-E3/23 by Vishay Semiconductors

1.5KA20-E3/23
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 1.5KA
Reach Compliance Code
unknown
Breakdown Voltage-Max
22 V
Breakdown Voltage-Min
18 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
16.2 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1.5KA20-E3/23
    Vishay Semiconductors
    DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor
    VS

Alternate Parts for 1.5KA20-E3/23

This table gives cross-reference parts and alternative options found for 1.5KA20-E3/23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KA20-E3/23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6278AG 1500 Watt MOSORB® Transient Voltage Suppressor, 20 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 500-BLKBX onsemi 1.5KA20-E3/23 vs 1N6278AG
1.5KE20B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1.5KA20-E3/23 vs 1.5KE20B
1.5KA20-E3/4 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KA20-E3/23 vs 1.5KA20-E3/4
1.5KE20A-GT3 Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KA20-E3/23 vs 1.5KE20A-GT3
1.5KE20ARL4G 1500 Watt MOSORB® Transient Voltage Suppressor, 20 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL onsemi 1.5KA20-E3/23 vs 1.5KE20ARL4G
1.5KE20 Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KA20-E3/23 vs 1.5KE20
1.5KE20-B 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KA20-E3/23 vs 1.5KE20-B
1.5KE20-G Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KA20-E3/23 vs 1.5KE20-G
1.5KA20-E3/4 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN Vishay Intertechnologies 1.5KA20-E3/23 vs 1.5KA20-E3/4
1.5KE20A-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KA20-E3/23 vs 1.5KE20A-T3
Part Number Description Manufacturer Compare
1.5KE20ARL4G 1500 Watt MOSORB® Transient Voltage Suppressor, 20 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL onsemi 1.5KA20-E3/23 vs 1.5KE20ARL4G
1N6278A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KA20-E3/23 vs 1N6278A
1.5KE20A-G Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KA20-E3/23 vs 1.5KE20A-G
1.5KA20-E3/4 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KA20-E3/23 vs 1.5KA20-E3/4
1.5KE20 Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KA20-E3/23 vs 1.5KE20
1.5KA20-E3/4 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN Vishay Intertechnologies 1.5KA20-E3/23 vs 1.5KA20-E3/4
1.5KE20A-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KA20-E3/23 vs 1.5KE20A-T3
1.5KE20-B 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KA20-E3/23 vs 1.5KE20-B
1.5KE20A-GT3 Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KA20-E3/23 vs 1.5KE20A-GT3
1.5KE20B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1.5KA20-E3/23 vs 1.5KE20B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KA20-E3/23 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KA20-E3/23 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1.5KA20-E3/23 would you like to use for your alert(s)?
  • Please alert me when 1.5KA20-E3/23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KA20-E3/23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KA20-E3/23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KA20-E3/23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KA20-E3/23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KA20-E3/23 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: