Part Details for 1.5SE9.1 by Semitronics Corp
Overview of 1.5SE9.1 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SE9.1
1.5SE9.1 CAD Models
1.5SE9.1 Part Data Attributes
|
1.5SE9.1
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1.5SE9.1
Semitronics Corp
Trans Voltage Suppressor Diode, 1500W, 7.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 8.19 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5SE9.1
This table gives cross-reference parts and alternative options found for 1.5SE9.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SE9.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6270/58 | Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1.5SE9.1 vs 1N6270/58 |
MV1N6270E3TR | Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5SE9.1 vs MV1N6270E3TR |
1.5KE9.1AG | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | 1.5SE9.1 vs 1.5KE9.1AG |
1.5KE9.1A-T3 | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5SE9.1 vs 1.5KE9.1A-T3 |
1.5KE9.1T | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Crydom Inc | 1.5SE9.1 vs 1.5KE9.1T |
1N6270 | Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5SE9.1 vs 1N6270 |
1N6270 | Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5SE9.1 vs 1N6270 |
1.5KE9.1-B | Transient Suppressor, | Micro Commercial Components | 1.5SE9.1 vs 1.5KE9.1-B |
MA1N6270AE3TR | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5SE9.1 vs MA1N6270AE3TR |
1.5KA9.1/62 | Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN | Vishay Semiconductors | 1.5SE9.1 vs 1.5KA9.1/62 |