1.5SE9.1
vs
1.5KA9.1/62
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SEMITRONICS CORP
|
VISHAY SEMICONDUCTORS
|
Package Description |
PLASTIC PACKAGE-2
|
O-PALF-W2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
10 V
|
10 V
|
Breakdown Voltage-Min |
8.19 V
|
8.19 V
|
Breakdown Voltage-Nom |
9.1 V
|
9.1 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
13.8 V
|
13.8 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-MALF-W2
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
7.4 V
|
7.37 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Manufacturer Package Code |
|
CASE 1.5KA
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
185 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
5 W
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 1.5SE9.1 with alternatives
Compare 1.5KA9.1/62 with alternatives