1.5KE7.5C vs 1.5KE7.5CA feature comparison

1.5KE7.5C Pulse Electronics Corporation

Buy Now Datasheet

1.5KE7.5CA Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 7.5 V 7.5 V
Clamping Voltage-Max 11.3 V 11.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 6.4 V 6.4 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 7
Rohs Code No
Breakdown Voltage-Max 7.88 V
Breakdown Voltage-Min 7.13 V
Case Connection ISOLATED
Configuration SINGLE
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Power Dissipation-Max 6.5 W
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1.5KE7.5C with alternatives

Compare 1.5KE7.5CA with alternatives