Part Details for 1.5KE7.5A_B0_10001 by PanJit Semiconductor
Overview of 1.5KE7.5A_B0_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE7.5A_B0_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1.5KE7.5AB010001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W Transient Voltage Suppressors 6.4V UNI RoHS: Compliant | 0 |
|
$0.1700 / $0.2730 | Order Now |
|
NAC | 1500W,Transient Voltage Suppressors,DO-201AE,6.4V,UNI RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for 1.5KE7.5A_B0_10001
1.5KE7.5A_B0_10001 CAD Models
1.5KE7.5A_B0_10001 Part Data Attributes
|
1.5KE7.5A_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE7.5A_B0_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-201AE | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE7.5A_B0_10001
This table gives cross-reference parts and alternative options found for 1.5KE7.5A_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5A_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE7.5A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE7.5A_B0_10001 vs 1.5KE7.5A |
1N6268A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE7.5A_B0_10001 vs 1N6268A |
1.5KE7.5A_AY_00001 | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE7.5A_B0_10001 vs 1.5KE7.5A_AY_00001 |
1.5KE7V5A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE7.5A_B0_10001 vs 1.5KE7V5A |
1.5KE7.5ATR | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE7.5A_B0_10001 vs 1.5KE7.5ATR |
1.5KE7.5 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Hitano Enterprise Corp | 1.5KE7.5A_B0_10001 vs 1.5KE7.5 |
1N6268A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5KE7.5A_B0_10001 vs 1N6268A |
1.5KE7V5A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Diodes Incorporated | 1.5KE7.5A_B0_10001 vs 1.5KE7V5A |
1N6268A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE7.5A_B0_10001 vs 1N6268A |
1.5KE7.5HB0 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE7.5A_B0_10001 vs 1.5KE7.5HB0 |