Datasheets
1.5KE7.5A by:

Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE,

Part Details for 1.5KE7.5A by Surge Components Inc

Overview of 1.5KE7.5A by Surge Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5KE7.5A

1.5KE7.5A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE7.5A Part Data Attributes

1.5KE7.5A Surge Components Inc
Buy Now Datasheet
Compare Parts:
1.5KE7.5A Surge Components Inc Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE,
Part Life Cycle Code Active
Ihs Manufacturer SURGE COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1.5KE7.5A

This table gives cross-reference parts and alternative options found for 1.5KE7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KE7.5A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE7.5A vs 1.5KE7.5A
1N6268A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE7.5A vs 1N6268A
1.5KE7.5A_AY_00001 Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE7.5A vs 1.5KE7.5A_AY_00001
1.5KE7V5A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE7.5A vs 1.5KE7V5A
1.5KE7.5ATR Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE7.5A vs 1.5KE7.5ATR
1.5KE7.5 Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Hitano Enterprise Corp 1.5KE7.5A vs 1.5KE7.5
1N6268A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE7.5A vs 1N6268A
1.5KE7V5A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Diodes Incorporated 1.5KE7.5A vs 1.5KE7V5A
1N6268A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE7.5A vs 1N6268A
1.5KE7.5HB0 Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE7.5A vs 1.5KE7.5HB0
Part Number Description Manufacturer Compare
1.5KE7.5A-E3/54 Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1.5KE7.5A vs 1.5KE7.5A-E3/54
1.5KE7.5A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Hitano Enterprise Corp 1.5KE7.5A vs 1.5KE7.5A
1.5KE7.5 Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE7.5A vs 1.5KE7.5
1.5KE7.5AA0 Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE7.5A vs 1.5KE7.5AA0
1.5KE7.5A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1.5KE7.5A vs 1.5KE7.5A
1.5KE7.5A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE7.5A vs 1.5KE7.5A
1N6268A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, Semicon Components Inc 1.5KE7.5A vs 1N6268A
1.5KE7.5A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE7.5A vs 1.5KE7.5A
1.5KE7.5A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-27, Rugao Dachang Electronics Co Ltd 1.5KE7.5A vs 1.5KE7.5A
1N6268A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5KE7.5A vs 1N6268A

1.5KE7.5A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE7.5A by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE7.5A by Surge Components Inc

  • Please alert me when 1.5KE7.5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5KE7.5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE7.5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5KE7.5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE7.5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE7.5A by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: