Part Details for 1.5KE7.5A0 by Taiwan Semiconductor
Overview of 1.5KE7.5A0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE7.5A0
1.5KE7.5A0 CAD Models
1.5KE7.5A0 Part Data Attributes
|
1.5KE7.5A0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE7.5A0
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.25 V | |
Breakdown Voltage-Min | 6.75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.05 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE7.5A0
This table gives cross-reference parts and alternative options found for 1.5KE7.5A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE7.5A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE7.5A0 vs 1.5KE7.5A |
1N6268A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE7.5A0 vs 1N6268A |
1.5KE7.5A_AY_00001 | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE7.5A0 vs 1.5KE7.5A_AY_00001 |
1.5KE7V5A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE7.5A0 vs 1.5KE7V5A |
1.5KE7.5ATR | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE7.5A0 vs 1.5KE7.5ATR |
1.5KE7.5 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Hitano Enterprise Corp | 1.5KE7.5A0 vs 1.5KE7.5 |
1N6268A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5KE7.5A0 vs 1N6268A |
1.5KE7V5A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Diodes Incorporated | 1.5KE7.5A0 vs 1.5KE7V5A |
1N6268A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE7.5A0 vs 1N6268A |
1.5KE7.5HB0 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE7.5A0 vs 1.5KE7.5HB0 |