1.5KE7.5A
Description: Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional,

Overview of 1.5KE7.5A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE7.5A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE7.5A by Vishay Intertechnologies

1.5KE7.5A
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
7.88 V
Breakdown Voltage-Min
7.13 V
Breakdown Voltage-Nom
7.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
11.3 V
Configuration
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
6.4 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE7.5A
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional,
    VS

Alternate Parts for 1.5KE7.5A

This table gives cross-reference parts and alternative options found for 1.5KE7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE7.5A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 MERITEK Electronics Corporation 1.5KE7.5A vs 1.5KE7.5A
1.5KE7.5 Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1.5KE7.5A vs 1.5KE7.5
1.5KE7.5 Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1.5KE7.5A vs 1.5KE7.5
1.5KE7.5A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Fagor Electrónica 1.5KE7.5A vs 1.5KE7.5A
1.5KE7.5A Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional Zowie Technology Corp 1.5KE7.5A vs 1.5KE7.5A
1.5KE7.5A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1.5KE7.5A vs 1.5KE7.5A
1.5KE7.5 Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE7.5A vs 1.5KE7.5
1.5KE8V2A Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE7.5A vs 1.5KE8V2A
1.5KE7.5A Transient Suppressor, MDE Semiconductor Inc 1.5KE7.5A vs 1.5KE7.5A
1.5KE7.5AB0 Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE7.5A vs 1.5KE7.5AB0
Part Number Description Manufacturer Compare
1.5KE7.5 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE7.5A vs 1.5KE7.5
1.5KE7.5A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE7.5A vs 1.5KE7.5A
1.5KE7.5 Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE7.5A vs 1.5KE7.5
1.5KE7.5 Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1.5KE7.5A vs 1.5KE7.5
1.5KE7.5ATR Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE7.5A vs 1.5KE7.5ATR
1.5KE7.5A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd 1.5KE7.5A vs 1.5KE7.5A
1.5KE7.5 Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE7.5A vs 1.5KE7.5
1.5KE7.5 Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE7.5A vs 1.5KE7.5
1.5KE7.5A Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE7.5A vs 1.5KE7.5A
1.5KE7.5 Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON 1.5KE7.5A vs 1.5KE7.5

Related Parts for 1.5KE7.5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE7.5A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE7.5A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1.5KE7.5A would you like to use for your alert(s)?
  • Please alert me when 1.5KE7.5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE7.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE7.5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE7.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE7.5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE7.5A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: