Part Details for 1.5KE250C-13 by Diodes Incorporated
Overview of 1.5KE250C-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE250C-13
1.5KE250C-13 CAD Models
1.5KE250C-13 Part Data Attributes
|
1.5KE250C-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1.5KE250C-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 202V V(RWM), Bidirectional, 1 Element, Silicon, DO-201,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 275 V | |
Breakdown Voltage-Min | 225 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 202 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE250C-13
This table gives cross-reference parts and alternative options found for 1.5KE250C-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE250C-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5CE250CABKLEADFREE | Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5KE250C-13 vs 1.5CE250CABKLEADFREE |
1.5KE250CA-B | Transient Suppressor, | Micro Commercial Components | 1.5KE250C-13 vs 1.5KE250CA-B |
1.5KE250CT | Trans Voltage Suppressor Diode, 1500W, 202V V(RWM), Bidirectional, 1 Element, Silicon, | Crydom Inc | 1.5KE250C-13 vs 1.5KE250CT |
1.5KE250CARL4 | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | 1.5KE250C-13 vs 1.5KE250CARL4 |
1.5KE250C-T | Trans Voltage Suppressor Diode, 1500W, 202V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Diodes Incorporated | 1.5KE250C-13 vs 1.5KE250C-T |
1.5KE250C-BP | Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE250C-13 vs 1.5KE250C-BP |
1.5KE250CPRL | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | STMicroelectronics | 1.5KE250C-13 vs 1.5KE250CPRL |
1.5KE250CATR | Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | World Products Inc | 1.5KE250C-13 vs 1.5KE250CATR |
1.5KE250CA-TP | Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE250C-13 vs 1.5KE250CA-TP |
1.5KE250C.TR | Trans Voltage Suppressor Diode, 1500W, 202V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Semtech Corporation | 1.5KE250C-13 vs 1.5KE250C.TR |