Diodes
1.5KE250C-AP
Description: Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1.5KE250C-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE250C-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE250C-AP by Micro Commercial Components

1.5KE250C-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-201AE
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
CMOS COMPATIBLE
Breakdown Voltage-Max
263 V
Breakdown Voltage-Min
237 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
214 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1.5KE250C-AP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5KE250C-AP

This table gives cross-reference parts and alternative options found for 1.5KE250C-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE250C-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5CE250CABKLEADFREE Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE250C-AP vs 1.5CE250CABKLEADFREE
1.5KE250CA-B Transient Suppressor, Micro Commercial Components 1.5KE250C-AP vs 1.5KE250CA-B
1.5KE250CT Trans Voltage Suppressor Diode, 1500W, 202V V(RWM), Bidirectional, 1 Element, Silicon, Crydom Inc 1.5KE250C-AP vs 1.5KE250CT
1.5KE250CARL4 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1.5KE250C-AP vs 1.5KE250CARL4
1.5KE250C-T Trans Voltage Suppressor Diode, 1500W, 202V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1.5KE250C-AP vs 1.5KE250C-T
1.5KE250C-BP Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE250C-AP vs 1.5KE250C-BP
1.5KE250CPRL 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics 1.5KE250C-AP vs 1.5KE250CPRL
1.5KE250CATR Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc 1.5KE250C-AP vs 1.5KE250CATR
1.5KE250CA-TP Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE250C-AP vs 1.5KE250CA-TP
1.5KE250C.TR Trans Voltage Suppressor Diode, 1500W, 202V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1.5KE250C-AP vs 1.5KE250C.TR
Part Number Description Manufacturer Compare
1.5CE250CABKPBFREE Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE250C-AP vs 1.5CE250CABKPBFREE
1.5KE250C-TP Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE250C-AP vs 1.5KE250C-TP
1.5KE250CA-T3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE250C-AP vs 1.5KE250CA-T3
1.5CE250CA Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN Central Semiconductor Corp 1.5KE250C-AP vs 1.5CE250CA
1.5KE250CTR Trans Voltage Suppressor Diode, 1500W, 202V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc 1.5KE250C-AP vs 1.5KE250CTR
1.5CE250CABKLEADFREE Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE250C-AP vs 1.5CE250CABKLEADFREE
1.5KE250CT Trans Voltage Suppressor Diode, 1500W, 202V V(RWM), Bidirectional, 1 Element, Silicon, Crydom Inc 1.5KE250C-AP vs 1.5KE250CT
1.5CE250CATR Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE250C-AP vs 1.5CE250CATR
1.5KE250C-T3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE250C-AP vs 1.5KE250C-T3
1.5KE250CB Trans Voltage Suppressor Diode, 1500W, 202V V(RWM), Bidirectional, 1 Element, Silicon, Crydom Inc 1.5KE250C-AP vs 1.5KE250CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE250C-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE250C-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1.5KE250C-AP would you like to use for your alert(s)?
  • Please alert me when 1.5KE250C-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE250C-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE250C-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE250C-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE250C-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE250C-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: