1.5KE22ATR
Description: Transient Suppressor,

Overview of 1.5KE22ATR by MDE Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE22ATR by MDE Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE22ATR by MDE Semiconductor Inc

1.5KE22ATR
MDE Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MDE SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max
23.1 V
Breakdown Voltage-Min
20.9 V
Breakdown Voltage-Nom
22 V
Case Connection
ISOLATED
Clamping Voltage-Max
30.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
MIL-STD-750; UL LISTED
Rep Pk Reverse Voltage-Max
18.8 V
Reverse Current-Max
5 µA
Reverse Test Voltage
18.8 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE22ATR
    MDE Semiconductor Inc
    Transient Suppressor,
    VS

Alternate Parts for 1.5KE22ATR

This table gives cross-reference parts and alternative options found for 1.5KE22ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE22ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6279HE3/54 Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors 1.5KE22ATR vs 1N6279HE3/54
1N6279-A Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, Diodes Incorporated 1.5KE22ATR vs 1N6279-A
MSP1N6279 Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE22ATR vs MSP1N6279
1.5KE22T Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, Crydom Inc 1.5KE22ATR vs 1.5KE22T
MSP1N6279AE3 Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE22ATR vs MSP1N6279AE3
1.5KE22ATR Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc 1.5KE22ATR vs 1.5KE22ATR
1.5KE22-BP-HF Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE22ATR vs 1.5KE22-BP-HF
1.5KE22A-T3-LF Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE22ATR vs 1.5KE22A-T3-LF
1.5KE22A-AP-HF Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE22ATR vs 1.5KE22A-AP-HF
1N6279 Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE22ATR vs 1N6279
Part Number Description Manufacturer Compare
SMAJP4KE24E3TR Trans Voltage Suppressor Diode, 400W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation 1.5KE22ATR vs SMAJP4KE24E3TR
1N6378 Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp 1.5KE22ATR vs 1N6378
LCE16A Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp 1.5KE22ATR vs LCE16A
SMCJ8.5A-7 Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated 1.5KE22ATR vs SMCJ8.5A-7
LCE18 Trans Voltage Suppressor Diode, Microsemi Corporation 1.5KE22ATR vs LCE18
MSPSMAJP4KE200CATR Trans Voltage Suppressor Diode, 400W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation 1.5KE22ATR vs MSPSMAJP4KE200CATR
P6SMB82CATR13 Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp 1.5KE22ATR vs P6SMB82CATR13
MSPSMAJP4KE24ATR Trans Voltage Suppressor Diode, 400W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation 1.5KE22ATR vs MSPSMAJP4KE24ATR
MQLC18 Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1.5KE22ATR vs MQLC18
MVSMAJP4KE160CAE3 Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation 1.5KE22ATR vs MVSMAJP4KE160CAE3

Related Parts for 1.5KE22ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE22ATR by MDE Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE22ATR by MDE Semiconductor Inc

  • Please alert me when 1.5KE22ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE22ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE22ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE22ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE22ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE22ATR by MDE Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: