Part Details for 1.5KE220ATRE3 by Microsemi Corporation
Overview of 1.5KE220ATRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE220ATRE3
1.5KE220ATRE3 CAD Models
1.5KE220ATRE3 Part Data Attributes
|
1.5KE220ATRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE220ATRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 185V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 220 V | |
Clamping Voltage-Max | 328 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE220ATRE3
This table gives cross-reference parts and alternative options found for 1.5KE220ATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE220ATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE220-B | Transient Suppressor, | Micro Commercial Components | 1.5KE220ATRE3 vs 1.5KE220-B |
1.5KE220HE3/54 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1.5KE220ATRE3 vs 1.5KE220HE3/54 |
1.5KE220A-AP-HF | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE220ATRE3 vs 1.5KE220A-AP-HF |
1.5KE220ARL | Transil 1500 W | STMicroelectronics | 1.5KE220ATRE3 vs 1.5KE220ARL |
1.5KE220AT | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, | Crydom Inc | 1.5KE220ATRE3 vs 1.5KE220AT |
1.5KE220 | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,175V V(RWM),DO-204AR | Freescale Semiconductor | 1.5KE220ATRE3 vs 1.5KE220 |
1.5KE220-T3-LF | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE220ATRE3 vs 1.5KE220-T3-LF |
1.5KE220A | Trans Voltage Suppressor Diode, 185V V(RWM), Unidirectional | Zowie Technology Corp | 1.5KE220ATRE3 vs 1.5KE220A |
1.5KE220A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE220ATRE3 vs 1.5KE220A |
1.5KE220AHA0 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE220ATRE3 vs 1.5KE220AHA0 |