Diodes
1.5FMCJ39CA-W
Rectron Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2

Overview of 1.5FMCJ39CA-W by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5FMCJ39CA-W by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-1.5FMCJ39CA-W
Mouser Electronics ESD Suppressors / TVS Diodes 5% bi-dir RoHS: Compliant 0
  • 3,000 $0.2130
  • 6,000 $0.2130
  • 9,000 $0.2090
  • 24,000 $0.1900
$0.1900 / $0.2130 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.1870
  • 6,000 $0.1817
  • 9,000 $0.1767
  • 12,000 $0.1741
  • 27,000 $0.1276
  • 51,000 $0.1257
  • 102,000 $0.1238
$0.1238 / $0.1870 Buy Now

CAD Models for 1.5FMCJ39CA-W by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5FMCJ39CA-W by Rectron Semiconductor

1.5FMCJ39CA-W
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW ZENER IMPEDANCE
Breakdown Voltage-Max
41 V
Breakdown Voltage-Min
37.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
33.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 1.5FMCJ39CA-W
    Rectron Semiconductor
    Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5FMCJ39CA-W

This table gives cross-reference parts and alternative options found for 1.5FMCJ39CA-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5FMCJ39CA-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ33CAHM6G Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5FMCJ39CA-W vs SMCJ33CAHM6G
SMCJ33CAHR7 Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5FMCJ39CA-W vs SMCJ33CAHR7
SMCJ33CAHR6G Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5FMCJ39CA-W vs SMCJ33CAHR6G
1.5FMCJ39CA Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5FMCJ39CA-W vs 1.5FMCJ39CA
SMCJ33CAHR6 Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5FMCJ39CA-W vs SMCJ33CAHR6
SMCJ33CAHR7G Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5FMCJ39CA-W vs SMCJ33CAHR7G
Part Number Description Manufacturer Compare
1.5SMC33CA Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc 1.5FMCJ39CA-W vs 1.5SMC33CA
MQ1.5KE33ATR Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5FMCJ39CA-W vs MQ1.5KE33ATR
1.5KA33A/4E Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Semiconductors 1.5FMCJ39CA-W vs 1.5KA33A/4E
1.5KA33A-E3/74 Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Intertechnologies 1.5FMCJ39CA-W vs 1.5KA33A-E3/74
MSP1N6283ATR Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5FMCJ39CA-W vs MSP1N6283ATR
1.5KE33AT Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Crydom Inc 1.5FMCJ39CA-W vs 1.5KE33AT
SMAJ11AHE3/61 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5FMCJ39CA-W vs SMAJ11AHE3/61
MV1.5KE33A Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5FMCJ39CA-W vs MV1.5KE33A
SMCJ33C Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB ProTek Devices 1.5FMCJ39CA-W vs SMCJ33C
1.5KE33AB Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Crydom Inc 1.5FMCJ39CA-W vs 1.5KE33AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5FMCJ39CA-W by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5FMCJ39CA-W by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1.5FMCJ39CA-W would you like to use for your alert(s)?
  • Please alert me when 1.5FMCJ39CA-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5FMCJ39CA-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5FMCJ39CA-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5FMCJ39CA-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5FMCJ39CA-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5FMCJ39CA-W by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: