1.5FMCJ39CA-W vs SMCJ33CAHR7G feature comparison

1.5FMCJ39CA-W Rectron Semiconductor

Buy Now Datasheet

SMCJ33CAHR7G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AB
Package Description R-PDSO-C2 SMC, 2 PIN
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 41 V 40.6 V
Breakdown Voltage-Min 37.1 V 36.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 33.3 V 33 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5FMCJ39CA-W with alternatives

Compare SMCJ33CAHR7G with alternatives