There are no models available for this part yet.
Overview of 1-966701-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-966701-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ9217
|
Newark | Connector |Amp Te Connectivity 1-966701-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 / $1.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8700 / $4.9800 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 115 |
|
$7.0200 / $11.7000 | Buy Now | ||
Quest Components | 92 |
|
$9.7500 / $15.6000 | Buy Now | |||
Master Electronics | RoHS: Compliant | 0 |
|
$3.8700 / $4.9800 | Buy Now |
CAD Models for 1-966701-1 by TE Connectivity
Part Data Attributes for 1-966701-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
1.835 inch
|
Body Length
|
0.72 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.177 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Alternate Parts for 1-966701-1
This table gives cross-reference parts and alternative options found for 1-966701-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-966701-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHSM-202-S-02-T-V | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Major League Electronics | 1-966701-1 vs SSHSM-202-S-02-T-V |
10116801-002010LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Friction Ramp, Black Insulator, Receptacle | Amphenol FCi | 1-966701-1 vs 10116801-002010LF |
10120045-H02LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Latch | Amphenol FCi | 1-966701-1 vs 10120045-H02LF |
SMM-102-02-F-S-LC | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Black Insulator, Plug, | Samtec Inc | 1-966701-1 vs SMM-102-02-F-S-LC |
1445099-2 | TWO PART BOARD CONNECTOR | TE Connectivity | 1-966701-1 vs 1445099-2 |
BE002-114TLG | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Black Insulator, Plug | Advanced Interconnections Corp | 1-966701-1 vs BE002-114TLG |
1702890000 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Screw Terminal, Locking, Orange Insulator, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1-966701-1 vs 1702890000 |
BG205-02-A-1050-N-A | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 1-966701-1 vs BG205-02-A-1050-N-A |
159-1-002-0-NFX-YS0 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 1-966701-1 vs 159-1-002-0-NFX-YS0 |
CH03283M100-00 | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 1-966701-1 vs CH03283M100-00 |
Related Parts for 1-966701-1
-
MICA08Headers and Edge Type Connectors
-
235-409/331-000Terminals and Terminal Blocks
-
965576-1Assembly Items
-
MBR130T1GRectifier Diodes
-
TMS320F28069PZTMicrocontrollers
-
1746894-1Combination Line Connectors
-
MX25R1635FM2IH1Flash Memories
-
STMPS2141STRPeripheral Drivers
-
D38999/26WE8SAMilitary Circular Connectors