There are no models available for this part yet.
Overview of 10116801-002010LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 10116801-002010LF by Amphenol FCi
Part Data Attributes for 10116801-002010LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.132 inch
|
Body Depth
|
0.224 inch
|
Body Length
|
0.161 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.059 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
FRICTION RAMP
|
Mounting Option 2
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Total Number of Contacts
|
2
|
Alternate Parts for 10116801-002010LF
This table gives cross-reference parts and alternative options found for 10116801-002010LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10116801-002010LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHSM-202-S-02-T-V | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Major League Electronics | 10116801-002010LF vs SSHSM-202-S-02-T-V |
10120045-H02LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Latch | Amphenol FCi | 10116801-002010LF vs 10120045-H02LF |
SMM-102-02-F-S-LC | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Black Insulator, Plug, | Samtec Inc | 10116801-002010LF vs SMM-102-02-F-S-LC |
1445099-2 | TWO PART BOARD CONNECTOR | TE Connectivity | 10116801-002010LF vs 1445099-2 |
BE002-114TLG | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Black Insulator, Plug | Advanced Interconnections Corp | 10116801-002010LF vs BE002-114TLG |
1702890000 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.3 inch Pitch, Screw Terminal, Locking, Orange Insulator, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 10116801-002010LF vs 1702890000 |
BG205-02-A-1050-N-A | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 10116801-002010LF vs BG205-02-A-1050-N-A |
159-1-002-0-NFX-YS0 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 10116801-002010LF vs 159-1-002-0-NFX-YS0 |
CH03283M100-00 | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 10116801-002010LF vs CH03283M100-00 |
FH20-R-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Plug | Morethanall Co Ltd | 10116801-002010LF vs FH20-R-02 |