-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 4 REC.HSG 1X15P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5725
|
Newark | Mod 4 Rec.hsg 1X15P Rohs Compliant: Yes |Amp Te Connectivity 1-925370-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.4900 | Buy Now |
DISTI #
1-925370-5-ND
|
DigiKey | CONN RCPT HSG 30POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6063 | Buy Now |
DISTI #
3937-1-925370-5-ND
|
DigiKey | CONN RCPT HSG 30POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3.3651 / $5.0500 | Buy Now |
DISTI #
1-925370-5
|
Avnet Americas | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-925370-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1655 | Buy Now |
DISTI #
571-1-925370-5
|
Mouser Electronics | Headers & Wire Housings MOD 4 REC.HSG 1X15P RoHS: Compliant | 0 |
|
$2.4600 / $2.6400 | Order Now |
DISTI #
72047247
|
RS | Connector, AMPMODU, Mod 4 Rec.Hsg 2X15P | TE Connectivity 1-925370-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.1300 | Buy Now |
DISTI #
AMP1-925370-5
|
Heilind Electronics | MOD 4 REC.HSG 2X15P | Americas - 0 in Stock |
|
$2.6538 / $2.6934 | Buy Now |
|
Onlinecomponents.com | MOD 4 REC.HSG 2X15P RoHS: Compliant | 0 |
|
$2.2400 / $4.6900 | Buy Now |
DISTI #
AMP1-925370-5
|
Interstate Connecting Components | MOD 4 REC.HSG 2X15P | 0 |
|
$2.6538 / $2.6934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-925370-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-925370-5
TE Connectivity
MOD 4 REC.HSG 1X15P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.21 inch | |
Body Length | 4.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 1-925370-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-925370-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202YC30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 1-925370-5 vs 202YC30 |
71609-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | 1-925370-5 vs 71609-315 |
89891-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Detent, Blue Insulator, Receptacle | Amphenol FCi | 1-925370-5 vs 89891-315 |
202YM30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 1-925370-5 vs 202YM30 |
89898-315B | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 1-925370-5 vs 89898-315B |
5-532955-5 | 30 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 1-925370-5 vs 5-532955-5 |
1-534267-2 | 30 MODIV VRT DR OE 100/125 | TE Connectivity | 1-925370-5 vs 1-534267-2 |
532956-5 | 30 MODII 2PC CE RCPT ASSY | TE Connectivity | 1-925370-5 vs 532956-5 |
5-534204-4 | 30 MODU 2-PC CE RECP ASSY, RoHS | TE Connectivity | 1-925370-5 vs 5-534204-4 |
61303025721 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Wurth Elektronik | 1-925370-5 vs 61303025721 |