1-925370-5 vs 89891-315 feature comparison

1-925370-5 TE Connectivity

Buy Now Datasheet

89891-315 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6
Body Breadth 0.217 inch 0.2 inch
Body Depth 0.21 inch 0.335 inch
Body Length 4.99 inch 1.497 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (30)
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.448 N 1.4734 N
Insulation Resistance 5000000000 Ω 100000000000 Ω
Insulator Color GREEN BLUE
Insulator Material GLASS FILLED POLYAMIDE66 GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Pitch 2.54 mm 2.54 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 32 AWG
Withdrawl Force-Min .556 N .3058 N
Base Number Matches 1 2
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Durability 200 Cycles
JESD-609 Code e0
Mounting Option 1 DETENT
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Terminal Length 0.114 inch

Compare 1-925370-5 with alternatives

Compare 89891-315 with alternatives