Part Details for 1-87483-5 by TE Connectivity
Overview of 1-87483-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-87483-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5667
|
Newark | 06 Modiv Hsg Comp Dr .100 Ears |Amp Te Connectivity 1-87483-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
10H5389
|
Newark | 06 Modiv Hsg Comp Dr .100 Ears Rohs Compliant: Yes |Amp Te Connectivity 1-87483-5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 | Buy Now |
DISTI #
1-87483-5-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 3000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3031 | Buy Now |
DISTI #
1-87483-5
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-87483-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 2279 |
|
$2.7513 / $2.9149 | Buy Now |
DISTI #
571-1-87483-5
|
Mouser Electronics | Headers & Wire Housings 06 MODIV HSG COMP DR .100 EARS RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
DISTI #
72051450
|
RS | Connector, AMPMODU, 06 Modiv Hsg Comp Dr .100 Ears | TE Connectivity 1-87483-5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $3.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Container: Box | 0Box |
|
$2.9200 | Buy Now |
DISTI #
AMP1-87483-5
|
Heilind Electronics | 06 MODIV HSG COMP DR .100 EARS | Americas - 0 in Stock |
|
$3.6435 | Buy Now |
|
Onlinecomponents.com | 06 MODIV HSG COMP DR .100 EARS RoHS: Compliant | 0 |
|
$3.1700 / $8.9200 | Buy Now |
DISTI #
AMP1-87483-5
|
Interstate Connecting Components | 06 MODIV HSG COMP DR .100 EARS | 0 |
|
$3.6435 | Buy Now |
Part Details for 1-87483-5
1-87483-5 CAD Models
1-87483-5 Part Data Attributes:
|
1-87483-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87483-5
TE Connectivity
06 MODIV HSG COMP DR .100 EARS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.24 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-87483-5
This table gives cross-reference parts and alternative options found for 1-87483-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87483-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1740209-6 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-87483-5 vs 9-1740209-6 |
5-535542-3 | 06 MODIV VRT DR CE 100/130 | TE Connectivity | 1-87483-5 vs 5-535542-3 |
172485-1 | REC HSG 6P AMP MODU MOD IV | TE Connectivity | 1-87483-5 vs 172485-1 |
926209-3 | LOCKING CLIP HSG. | TE Connectivity | 1-87483-5 vs 926209-3 |
5-147747-3 | 06 MODIV VRT DR SFMNT 30AU | TE Connectivity | 1-87483-5 vs 5-147747-3 |
926476-3 | MOD 4 HSG | TE Connectivity | 1-87483-5 vs 926476-3 |
1718288-6 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87483-5 vs 1718288-6 |