-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCKING CLIP HSG.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0548
|
Newark | Rcpt Housing, 6Pos, Gf Pbt, Black, Product Range:Ampmodu Hsm Series, Gender:Receptacle, No. Of Positions:6Ways, Pitch Spacing:2.54Mm, For Use With:Amp Ampmodu Series Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 926209-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5773 |
|
$1.4600 / $1.9300 | Buy Now |
DISTI #
A121819-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
14317 In Stock |
|
$1.1787 / $1.4800 | Buy Now |
DISTI #
926209-3
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 926209-3) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.1881 / $1.3013 | Buy Now |
DISTI #
571-926209-3
|
Mouser Electronics | Headers & Wire Housings LOCKING CLIP HSG 6P RoHS: Compliant | 815 |
|
$1.1800 / $1.4800 | Buy Now |
|
Future Electronics | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 8400 Package Multiple: 8400 Container: Box | 0Box |
|
$1.1100 | Buy Now |
DISTI #
AMP926209-3
|
Heilind Electronics | LOCKING CLIP HSG. | Americas - 0 in Stock |
|
$1.3868 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP HSG. RoHS: Compliant | 0 |
|
$1.2100 / $3.3900 | Buy Now |
DISTI #
77317982
|
Verical | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Box Min Qty: 50 Package Multiple: 1 | Americas - 8000 |
|
$1.3200 / $1.9091 | Buy Now |
DISTI #
77576818
|
Verical | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Box Min Qty: 6 Package Multiple: 1 Date Code: 2341 | Americas - 612 |
|
$1.1114 / $1.3629 | Buy Now |
DISTI #
926209-3
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 926209-3) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.1881 / $1.3013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926209-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926209-3
TE Connectivity
LOCKING CLIP HSG.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 87190-1; 87191-1; 87190-2; 867052-2; 926963-2 | |
Body Depth | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 926209-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 926209-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470107-6 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | 926209-3 vs 1470107-6 |
1718288-6 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 926209-3 vs 1718288-6 |
5-535542-3 | 06 MODIV VRT DR CE 100/130 | TE Connectivity | 926209-3 vs 5-535542-3 |