-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-84953-0) 1MM FPC HORZ.TOP CONT.ASSY 10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1443
|
Newark | Ffc & Fpc Connectors 1Mm Cont Assy 10P |Amp Te Connectivity 1-84953-0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.7000 / $0.8300 | Buy Now |
DISTI #
68AH0152
|
Newark | Fpc Connetcor, Plug, 10Pos, 1Row, Pitch Spacing:1Mm, No. Of Contacts:10Contacts, Gender:Plug, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-84953-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2070 |
|
$0.6930 / $0.8190 | Buy Now |
DISTI #
28X2612
|
Newark | Ffc/Fpc Connector, Receptacle 10 Position 1Row, Full Reel, Pitch Spacing:1Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 1-84953-0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 / $0.6770 | Buy Now |
DISTI #
A100258CT-ND
|
DigiKey | CONN FPC TOP 10POS 1MM R/A Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8276 In Stock |
|
$0.5626 / $1.0500 | Buy Now |
DISTI #
1-84953-0
|
Avnet Americas | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Reel - Tape and Reel (Alt: 1-84953-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 90001500 Factory Stock |
|
$0.5581 / $0.6301 | Buy Now |
DISTI #
68AH0152
|
Avnet Americas | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Reel - Product that comes on tape, but is not reeled (Alt: 68AH0152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Ammo Pack | 2070 Partner Stock |
|
$0.8640 / $1.1900 | Buy Now |
DISTI #
571-1-84953-0
|
Mouser Electronics | FFC & FPC Connectors 1MM CONT ASSY 10P RoHS: Compliant | 14066 |
|
$0.5480 / $0.8800 | Buy Now |
DISTI #
70346304
|
RS | 1mm Pitch 10 Way Right Angle SMT Female FPC Connector, ZIF Top Contact | TE Connectivity 1-84953-0 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $1.0500 | RFQ |
|
Future Electronics | 10 Position 1 mm Pitch Right Angle Surface Mount FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.5300 / $0.5500 | Buy Now |
|
Future Electronics | 10 Position 1 mm Pitch Right Angle Surface Mount FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-84953-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-84953-0
TE Connectivity
(1-84953-0) 1MM FPC HORZ.TOP CONT.ASSY 10P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 0.706 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 1-84953-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-84953-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-487951-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 1-84953-0 vs 1-487951-0 |