-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-487951-0) 010 1MM FPC TOP HORZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E0158
|
Newark | Flex Cable Connector, pcb Mount,10 Contacts, number Of Contact Rows:1,locking Mech Rohs Compliant: No |Amp Te Connectivity 1-487951-0 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 | Buy Now |
DISTI #
1-487951-0-ND
|
DigiKey | CONN FPC TOP 10POS 1MM R/A Min Qty: 15000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7827 | Buy Now |
DISTI #
1-487951-0
|
Avnet Americas | Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Reel - Tape and Reel (Alt: 1-487951-0) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8297 | Buy Now |
DISTI #
571-1-487951-0
|
Mouser Electronics | FFC & FPC Connectors 010 1MM FPC TOP HORZ RoHS: Not Compliant | 0 |
|
$0.7820 | Order Now |
DISTI #
AMP1-487951-0
|
Heilind Electronics | 010 1MM FPC TOP HORZ | Americas - 0 in Stock |
|
$0.7906 | Buy Now |
|
Onlinecomponents.com | 010 1MM FPC TOP HORZ | 0 |
|
$0.8020 / $2.2540 | Buy Now |
|
Bristol Electronics | 290 |
|
RFQ | ||
DISTI #
AMP1-487951-0
|
Interstate Connecting Components | 010 1MM FPC TOP HORZ | 0 |
|
$0.7906 | Buy Now |
|
Master Electronics | 010 1MM FPC TOP HORZ | 0 |
|
$0.8020 / $2.2540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-487951-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-487951-0
TE Connectivity
(1-487951-0) 010 1MM FPC TOP HORZ
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.213 inch | |
Body Depth | 0.101 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |