-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X10 P MODU II BRK AWY HDR, TIN, B8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7406
|
Newark | 2X10 P Modu Ii Brk Awy Hdr, Tin, B8 |Amp Te Connectivity 1-826944-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$2.0500 / $2.1000 | Buy Now |
DISTI #
97X0187
|
Newark | 2X10 P Modu Ii Brk Awy Hdr, Tin, B8 |Amp Te Connectivity 1-826944-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.8100 | Buy Now |
DISTI #
2266-1-826944-0-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 30 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
350 In Stock |
|
$2.1600 / $2.7300 | Buy Now |
DISTI #
1-826944-0-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 30 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8317 | Buy Now |
DISTI #
1-826944-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole (Alt: 1-826944-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.2090 / $1.4549 | Buy Now |
DISTI #
571-1-826944-0
|
Mouser Electronics | Headers & Wire Housings 2X10 P MODU II BRK AWY HDR, TIN, B8 RoHS: Compliant | 114 |
|
$1.3700 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.2100 | Buy Now |
DISTI #
AMP1-826944-0
|
Heilind Electronics | 2X10 P MODU II BRK AWY HDR, TI | Americas - 0 in Stock |
|
$1.1297 / $1.4455 | Buy Now |
|
Onlinecomponents.com | 2X10 P MODU II BRK AWY HDR, TIN, B8 RoHS: Compliant |
350 Partner Stock |
|
$2.0000 / $2.4000 | Buy Now |
DISTI #
AMP1-826944-0
|
Interstate Connecting Components | 2X10 P MODU II BRK AWY HDR, TI | 0 |
|
$1.1297 / $1.4455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826944-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826944-0
TE Connectivity
2X10 P MODU II BRK AWY HDR, TIN, B8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.197 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Power) | 5 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826944-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826944-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-110-51-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-826944-0 vs TMS-110-51-L-D |
1-828430-0 | 2X10P AMPMODU II STIFTLEI | TE Connectivity | 1-826944-0 vs 1-828430-0 |
HL2210F-U | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | 1-826944-0 vs HL2210F-U |
HL2210F | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 1-826944-0 vs HL2210F |
TMS-110-52-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-826944-0 vs TMS-110-52-L-D |
1-826662-0 | 10P AMPMODU II STIFTLEI | TE Connectivity | 1-826944-0 vs 1-826662-0 |
1-966269-0 | 2x10P MODII BREAK AWAY HDR,SMD, TUBE PKG | TE Connectivity | 1-826944-0 vs 1-966269-0 |
TMS-110-03-L-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-826944-0 vs TMS-110-03-L-D-RA |
TMS-110-21-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-826944-0 vs TMS-110-21-L-D |
1-826634-0 | MOD2 PIN HEADER 10P | TE Connectivity | 1-826944-0 vs 1-826634-0 |