Part Details for 1-966269-0 by TE Connectivity
Overview of 1-966269-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1-966269-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7477
|
Newark | Headers&wire Housings Mod2 Stlei Smd2X10P |Amp Te Connectivity 1-966269-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$4.1100 / $5.9700 | Buy Now |
DISTI #
2266-1-966269-0-ND
|
DigiKey | 2X10P MODII BREAK AWAY HDR,SMD, Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
450 In Stock |
|
$3.5200 / $3.7200 | Buy Now |
DISTI #
17-1-966269-0-ND
|
DigiKey | 2X10P MODII BREAK AWAY HDR,SMD, Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0763 | Buy Now |
DISTI #
1-966269-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube - Bulk (Alt: 1-966269-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.0215 / $3.4114 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.8700 | Buy Now |
DISTI #
AMP1-966269-0
|
Heilind Electronics | 2x10P MODII BREAK AWAY HDR,SMD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2x10P MODII BREAK AWAY HDR,SMD, TUBE PKG RoHS: Compliant |
450 Partner Stock |
|
$3.9900 / $5.5500 | Buy Now |
DISTI #
AMP1-966269-0
|
Interstate Connecting Components | 2x10P MODII BREAK AWAY HDR,SMD | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-966269-0
|
PEI Genesis | Board Connector, 20 Contact( | 450 |
|
Buy Now | |
DISTI #
1-966269-0
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube (Alt: 1-966269-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-966269-0
1-966269-0 CAD Models
1-966269-0 Part Data Attributes:
|
1-966269-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966269-0
TE Connectivity
2x10P MODII BREAK AWAY HDR,SMD, TUBE PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for 1-966269-0
This table gives cross-reference parts and alternative options found for 1-966269-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-966269-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-110-51-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-966269-0 vs TMS-110-51-L-D |
1-828430-0 | 2X10P AMPMODU II STIFTLEI | TE Connectivity | 1-966269-0 vs 1-828430-0 |
HL2210F-U | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug, ROHS COMPLIANT | Foxconn | 1-966269-0 vs HL2210F-U |
HL2210F | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 1-966269-0 vs HL2210F |
TMS-110-52-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-966269-0 vs TMS-110-52-L-D |
1-826662-0 | 10P AMPMODU II STIFTLEI | TE Connectivity | 1-966269-0 vs 1-826662-0 |
TMS-110-03-L-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-966269-0 vs TMS-110-03-L-D-RA |
TMS-110-21-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-966269-0 vs TMS-110-21-L-D |
1-826634-0 | MOD2 PIN HEADER 10P | TE Connectivity | 1-966269-0 vs 1-826634-0 |
TMS-110-58-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-966269-0 vs TMS-110-58-L-D |