-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PINHDR 2X10P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1402
|
Newark | Headers&wire Housings Pin Hdr 2X10P |Amp Te Connectivity 1-825440-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19686 |
|
$2.4000 / $3.0100 | Buy Now |
DISTI #
80K8271
|
Newark | Conn, Header, 20Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 1-825440-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $3.0400 | Buy Now |
DISTI #
A112859-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4783 In Stock |
|
$1.6589 / $2.8900 | Buy Now |
DISTI #
1-825440-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-825440-0) RoHS: Compliant Min Qty: 4800 Package Multiple: 400 Container: Bulk | 0 |
|
$1.6037 / $1.8107 | Buy Now |
DISTI #
571-1-825440-0
|
Mouser Electronics | Headers & Wire Housings PIN HDR 2X10P RoHS: Compliant | 3289 |
|
$1.6800 / $2.8900 | Buy Now |
DISTI #
71918563
|
RS | PCB Breakaway Header, 10 Way, AMPMODU Headers Series | TE Connectivity 1-825440-0 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $2.3100 | RFQ |
|
Future Electronics | 20 Positions Header Connector 0.100" (2.54mm) Through Hole Gold RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 400 Container: Box | 0Box |
|
$1.5300 | Buy Now |
DISTI #
AMP1-825440-0
|
Heilind Electronics | MOD 2 PINHDR 2X10P. | Americas - 0 in Stock |
|
$1.9020 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant |
19987 In Stock |
|
$1.6200 / $2.3700 | Buy Now |
DISTI #
65671162
|
Verical | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 19486 |
|
$1.6600 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-825440-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-825440-0
TE Connectivity
MOD 2 PINHDR 2X10P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.242 inch | |
Body Depth | 0.11 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-825440-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-825440-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-110-21-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825440-0 vs TMS-110-21-L-D |
1-966269-0 | 2x10P MODII BREAK AWAY HDR,SMD, TUBE PKG | TE Connectivity | 1-825440-0 vs 1-966269-0 |
1-828430-0 | 2X10P AMPMODU II STIFTLEI | TE Connectivity | 1-825440-0 vs 1-828430-0 |
1-826634-0 | MOD2 PIN HEADER 10P | TE Connectivity | 1-825440-0 vs 1-826634-0 |
TMS-110-58-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825440-0 vs TMS-110-58-L-D |
HL2210F-R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug, ROHS COMPLIANT | Foxconn | 1-825440-0 vs HL2210F-R |
TMS-110-03-L-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825440-0 vs TMS-110-03-L-D-RA |
HL2210F | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 1-825440-0 vs HL2210F |
1-826662-0 | 10P AMPMODU II STIFTLEI | TE Connectivity | 1-825440-0 vs 1-826662-0 |
TMS-110-52-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825440-0 vs TMS-110-52-L-D |