Part Details for 1-770602-7 by TE Connectivity
Overview of 1-770602-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-770602-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7375
|
Newark | Headers & Wire Housings 17P Cst 100 Conn Hsg |Amp Te Connectivity 1-770602-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12226 |
|
$1.1800 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 17 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant |
12226 Partner Stock |
|
$1.2500 / $1.2800 | Buy Now |
DISTI #
17432842
|
Verical | Conn Housing RCP 17 POS 2.54mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 12226 |
|
$0.3400 / $0.4100 | Buy Now |
DISTI #
17706027-TEC
|
TME | 1-770602-7 Min Qty: 109 | 12226 |
|
$0.3219 / $0.3444 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15893 |
|
RFQ | |
DISTI #
1-770602-7
|
Avnet Abacus | Conn Housing RCP 17 POS 2.54mm Crimp ST (Alt: 1-770602-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-770602-7
|
Avnet Abacus | Conn Housing RCP 17 POS 2.54mm Crimp ST (Alt: 1-770602-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105376942
|
Chip1Stop | Conn Housing RCP 17 POS 2.54mm Crimp ST RoHS: Compliant | 12226 |
|
$0.3670 / $0.4900 | Buy Now |
|
Master Electronics | Conn Housing RCP 17 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant |
12226 Partner Stock |
|
$1.2500 / $1.2800 | Buy Now |
Part Details for 1-770602-7
1-770602-7 CAD Models
1-770602-7 Part Data Attributes
|
1-770602-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770602-7
TE Connectivity
17 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 770601-1; 770666-1; 770601-2; 770666-2 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.51 inch | |
Body Length | 1.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 15 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 1-770602-7
This table gives cross-reference parts and alternative options found for 1-770602-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770602-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-57-9017 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, | Molex | 1-770602-7 vs 50-57-9017 |
51191-1700 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Plug | Molex | 1-770602-7 vs 51191-1700 |
50-57-9517 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 1-770602-7 vs 50-57-9517 |
65298-014LF | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 1-770602-7 vs 65298-014LF |
MTE17 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | Adam Technologies Inc | 1-770602-7 vs MTE17 |
14-56-2172 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 1-770602-7 vs 14-56-2172 |
65980-020 | Board Connector, 17 Contact(s), 1 Row(s), Crimp Terminal | Amphenol FCi | 1-770602-7 vs 65980-020 |
65980-020LF | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 1-770602-7 vs 65980-020LF |