-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5888
|
Newark | Headers & Wire Housings Sl Crp Hsg A Sr Np 17Ckt Rohs Compliant: Yes |Molex 50-57-9017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2805 |
|
$0.7360 / $1.2100 | Buy Now |
DISTI #
538-50-57-9017
|
Mouser Electronics | Headers & Wire Housings SL Crp Hsg A SR NP 17Ckt RoHS: Compliant | 239 |
|
$0.5200 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 17 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
2805 Partner Stock |
|
$0.3723 / $0.5712 | Buy Now |
DISTI #
16499655
|
Verical | Conn Housing F 17 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 2805 |
|
$0.5300 / $0.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 30 |
|
$1.5795 / $2.1060 | Buy Now |
|
Quest Components | 24 |
|
$1.7550 / $2.8080 | Buy Now | |
DISTI #
50-57-9017
|
TTI | Headers & Wire Housings SL Crp Hsg A SR NP 17Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.5050 / $0.5370 | Buy Now |
DISTI #
Molex 50-57-9017
|
PEI Genesis | Board Connector, Contact | 2805 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 17 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
2805 Partner Stock |
|
$0.3723 / $0.5712 | Buy Now |
DISTI #
10192448
|
TestEquity LLC | Molex 50-57-9017 SL Crimp Housing, Single Row, Version A, Non-polarized, 17 Circuits, Black | 2805 |
|
$0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9017
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9017
Molex
Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0083; 16-02-1111; 16-02-1113; 16-02-1124 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-57-9017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65980-020 | Board Connector, 17 Contact(s), 1 Row(s), Crimp Terminal | Amphenol FCi | 50-57-9017 vs 65980-020 |
65753-017LF | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 50-57-9017 vs 65753-017LF |
1300-217 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 50-57-9017 vs 1300-217 |
69305-017 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 50-57-9017 vs 69305-017 |
51191-1700 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Plug | Molex | 50-57-9017 vs 51191-1700 |
MTE17 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | Adam Technologies Inc | 50-57-9017 vs MTE17 |
14-56-2172 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 50-57-9017 vs 14-56-2172 |
1300-417 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 50-57-9017 vs 1300-417 |