Part Details for 1-745253-1 by TE Connectivity
Overview of 1-745253-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 1-745253-1
1-745253-1 CAD Models
1-745253-1 Part Data Attributes
|
1-745253-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745253-1
TE Connectivity
0.4mm2, PHOSPHOR BRONZE, TIN LEAD OVER NICKEL FINISH, WIRE TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD FLASH OVER NICKEL, TERMINATION: TIN-LEAD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 15 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 1000 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 1-745253-1
This table gives cross-reference parts and alternative options found for 1-745253-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-745253-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745253-6 | 20 DF SOCKET CONT L.P. | TE Connectivity | 1-745253-1 vs 745253-6 |
745253-3 | 20 DF SOCKET PLTD | TE Connectivity | 1-745253-1 vs 745253-3 |
745253-7 | 20 DF SOCKET CONT. L.P. | TE Connectivity | 1-745253-1 vs 745253-7 |