1-745253-1 vs 745253-6 feature comparison

1-745253-1 TE Connectivity

Buy Now Datasheet

745253-6 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Samacsys Modified On 2017-10-16 19:06:30
Category CO2 Kg
Candidate List Date 2022-01-17
SVHC Over MCV 7439-92-1
Additional Feature MATING: GOLD FLASH OVER NICKEL, TERMINATION: TIN-LEAD OVER NICKEL
Assembly Item Name CONTACT CONTACT
Cable Entry-Max 0.05 inch 0.05 inch
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
Contact Gender FEMALE FEMALE
Contact Resistance 15 mΩ
Contact Style ROUND PIN-SOCKET
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Mounting Style STRAIGHT STRAIGHT
Rated Current 7.5 A 2 A
Rated Voltage(AC) 1000 V
Terminal Type CRIMP CRIMP
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 10 Weeks, 5 Days
Cable Entry-Min 0.04 inch
Cross Section Area 0.4 mm2
Design Use SIGNAL
Finish Thickness 30
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Used With CPC CONNECTORS, AMPLIMITE HDP-20
Wire Gauge 22 AWG

Compare 1-745253-1 with alternatives

Compare 745253-6 with alternatives