-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-644751-0) 10P MTA156 HDR ASSY R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5516
|
Newark | Headers & Wire Housings Hdr Rt/A 10P.156 Tin |Amp Te Connectivity 1-644751-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1154 |
|
$0.8840 | Buy Now |
DISTI #
10H2537
|
Newark | Wire-Board Connector, Header, 10 Position, 0.156In, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 1-644751-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6550 / $0.6840 | Buy Now |
DISTI #
2266-1-644751-0-ND
|
DigiKey | CONN HEADER R/A 10POS 3.96MM Min Qty: 100 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
1154 In Stock |
|
$0.6800 / $0.7300 | Buy Now |
DISTI #
A24162-ND
|
DigiKey | CONN HEADER R/A 10POS 3.96MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7100 | Buy Now |
DISTI #
1-644751-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 1-644751-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5970 / $0.6740 | Buy Now |
DISTI #
571-1-644751-0
|
Mouser Electronics | Headers & Wire Housings HDR RT/A 10P.156 TIN RoHS: Compliant | 35 |
|
$0.7050 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.5670 | Buy Now |
DISTI #
AMP1-644751-0
|
Heilind Electronics | 10P MTA156 HDR ASSY R/A | Americas - 0 in Stock |
|
$0.7080 / $0.7407 | Buy Now |
|
Onlinecomponents.com | 10P MTA156 HDR ASSY R/A RoHS: Compliant |
1154 Partner Stock |
|
$0.8660 / $1.0200 | Buy Now |
DISTI #
17186518
|
Verical | Conn Unshrouded Header HDR 10Power POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 1154 |
|
$0.6400 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-644751-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-644751-0
TE Connectivity
(1-644751-0) 10P MTA156 HDR ASSY R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Length | 1.56 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-644751-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-644751-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644767-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-644751-0 vs 1-644767-0 |
1-647125-0 | CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-644751-0 vs 1-647125-0 |
1-641113-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-644751-0 vs 1-641113-0 |
1-1744516-0 | 10P MTA156 HDR PO GW LF | TE Connectivity | 1-644751-0 vs 1-1744516-0 |
4-641207-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 1-644751-0 vs 4-641207-0 |
1-644754-0 | CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-644751-0 vs 1-644754-0 |
1-644766-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-644751-0 vs 1-644766-0 |
4-644760-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-644751-0 vs 4-644760-0 |
4-644755-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 1-644751-0 vs 4-644755-0 |
1-644761-0 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-644751-0 vs 1-644761-0 |