-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5467
|
Newark | Flat Header 10P Right Angle Post Tin |Amp Te Connectivity 1-640453-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7344 |
|
$0.8830 / $1.3200 | Buy Now |
DISTI #
66F1585
|
Newark | Wire-Board Connector, Header, 10 Position, 0.1In, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 1-640453-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 / $0.7220 | Buy Now |
DISTI #
A1920-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
142 In Stock |
|
$0.6222 / $1.1600 | Buy Now |
DISTI #
1-640453-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-640453-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6172 / $0.6968 | Buy Now |
DISTI #
571-16404530
|
Mouser Electronics | Headers & Wire Housings FLAT HEADER 10P Right Angle Post tin RoHS: Compliant | 81 |
|
$0.6220 / $1.1900 | Buy Now |
DISTI #
70083783
|
RS | Header, MTA-100, 10, 250 VAC, Polyester, Tin, Copper Alloy, 0.100 in., Tin, AMP | TE Connectivity 1-640453-0 RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.1500 | RFQ |
|
Future Electronics | MTA-100 10 Position Through-Hole Single Row Right Angle Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.6750 / $0.8250 | Buy Now |
DISTI #
AMP1-640453-0
|
Heilind Electronics | 10P MTA100 HDR ASSY SQ R/A | Americas - 0 in Stock |
|
$0.6368 / $0.7657 | Buy Now |
|
Onlinecomponents.com | 10P MTA100 HDR ASSY SQ R/A RoHS: Compliant |
7372 In Stock |
|
$0.7040 / $1.6070 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 12 |
|
$0.6472 / $0.8090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640453-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640453-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-640453-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640453-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-647001-0 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 1-640453-0 vs 1-647001-0 |
1-641213-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-640453-0 vs 1-641213-0 |
75160-156-10LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-640453-0 vs 75160-156-10LF |
3-644861-0 | (3-644861-0) 10P MTA100 SHRD HDR,W/O PEG SN | TE Connectivity | 1-640453-0 vs 3-644861-0 |
1-644877-0 | (1-644877-0) 10P MTA100 HDR ASY POL,RET BND | TE Connectivity | 1-640453-0 vs 1-644877-0 |
4-647116-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-640453-0 vs 4-647116-0 |
1-644886-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-640453-0 vs 1-644886-0 |
3-644488-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-640453-0 vs 3-644488-0 |
TMS-110-56-L-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-640453-0 vs TMS-110-56-L-S |
MKS2660-6-0-1010 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | 1-640453-0 vs MKS2660-6-0-1010 |