-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHR,64,50A/S,S,C,S13
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9267
|
Newark | 1Fhr,64,50A/S, s,c, s13 |Amp Te Connectivity 1-5146895-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $8.5200 | Buy Now |
DISTI #
1-5146895-1-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1-5146895-1
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm ST SMD T/R - Tape and Reel (Alt: 1-5146895-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$6.6144 / $7.9597 | Buy Now |
DISTI #
571-1-5146895-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 64P 1mm VERT RoHS: Compliant | 0 |
|
$6.8800 / $7.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$6.6000 | Buy Now |
DISTI #
AMP1-5146895-1
|
Heilind Electronics | 1FHR,64,50A/S,S,C,S13 | Americas - 0 in Stock |
|
$4.2685 / $8.9934 | Buy Now |
|
Onlinecomponents.com | 1FHR,64,50A/S,S,C,S13 RoHS: Compliant | 0 |
|
$6.9600 / $14.5700 | Buy Now |
DISTI #
AMP1-5146895-1
|
Interstate Connecting Components | 1FHR,64,50A/S,S,C,S13 | 0 |
|
$4.2685 / $8.9934 | Buy Now |
DISTI #
1-5146895-1
|
Avnet Abacus | (Alt: 1-5146895-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1FHR,64,50A/S,S,C,S13 RoHS: Compliant | 0 |
|
$6.9600 / $14.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5146895-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5146895-1
TE Connectivity
1FHR,64,50A/S,S,C,S13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.347 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5146895-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5146895-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-146895-1 | 64 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1-5146895-1 vs 1-146895-1 |