-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H4027
|
Newark | Connector, Stacking, Rcpt, 64Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 71439-1164 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$4.1100 | Buy Now |
DISTI #
0714391164
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714391164) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.1973 / $3.8778 | Buy Now |
DISTI #
59H4027
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Tube - Bulk (Alt: 59H4027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 87 Partner Stock |
|
$7.5200 / $9.6300 | Buy Now |
DISTI #
538-71439-1164
|
Mouser Electronics | Board to Board & Mezzanine Connectors IEEE 1386 RECPT 64P dual row SMT RoHS: Compliant | 380 |
|
$4.9300 / $8.4600 | Buy Now |
|
Onlinecomponents.com | Conn Mezzanine RCP 64 POS 1mm Solder ST SMD Tube RoHS: Compliant |
1180 Partner Stock |
|
$2.7300 / $3.2500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 64 Contacts, Socket, 0.039 Pitch, Surface Mount Terminal | 5 |
|
$4.5212 / $6.7818 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 64 Contacts, Socket, 0.039 Pitch, Surface Mount Terminal | 11 |
|
$4.1787 / $5.6982 | Buy Now |
DISTI #
71439-1164
|
TTI | Board to Board & Mezzanine Connectors IEEE 1386 RECPT 64P dual row SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube |
Americas - 560 In Stock |
|
$2.9000 / $3.4500 | Buy Now |
DISTI #
MOL71439-1164
|
Interstate Connecting Components | MEZZANINE 1MM BTB REC 30 SAU | 571 |
|
$3.0141 / $3.0591 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 576 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71439-1164
Molex
Buy Now
Datasheet
|
Compare Parts:
71439-1164
Molex
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.287 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8862 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 71439-1164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71439-1164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-5146893-1 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 71439-1164 vs 2-5146893-1 |
1-5146896-1 | 1FHR,64,50A/S,S,C,S14,15 | TE Connectivity | 71439-1164 vs 1-5146896-1 |
2-5120524-1 | 1FHR,64,30A/S,R,N,S14,15 | TE Connectivity | 71439-1164 vs 2-5120524-1 |
146894-1 | 1FHR,64,30A/P,S,C,S11,12 | TE Connectivity | 71439-1164 vs 146894-1 |
1-5146894-1 | 1FHR,64,50A/S,S,C,S11,12 | TE Connectivity | 71439-1164 vs 1-5146894-1 |
1-120528-1 | 1FHR,64,50A/P,N,C,S08,09,10 | TE Connectivity | 71439-1164 vs 1-120528-1 |
2007009-1 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 71439-1164 vs 2007009-1 |
2-5146896-1 | 1FHR,64,30A/S,R,C,S14,15 | TE Connectivity | 71439-1164 vs 2-5146896-1 |
1-5120521-1 | 1FHR,64,50A/S,S,N,S08,09,10 | TE Connectivity | 71439-1164 vs 1-5120521-1 |
1-5120529-1 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 71439-1164 vs 1-5120529-1 |