-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm,HDR,10pos,R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0781
|
Newark | Headers & Wire Housings 2.0Mm Hdr 10Pos R/A Hpi |Amp Te Connectivity 1-440055-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$0.5480 / $0.8840 | Buy Now |
DISTI #
09H9418
|
Newark | 2.0Mm, hdr,10Pos, r/A |Amp Te Connectivity 1-440055-0 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 | Buy Now |
DISTI #
A100154-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7240 In Stock |
|
$0.3625 / $0.7200 | Buy Now |
DISTI #
1-440055-0
|
Avnet Americas | Conn High Performance Interconnect HDR 10 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 1-440055-0) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3843 | Buy Now |
DISTI #
571-1-440055-0
|
Mouser Electronics | Headers & Wire Housings 2.0mm HDR 10pos R/A HPI RoHS: Compliant | 255 |
|
$0.3620 / $0.7200 | Buy Now |
|
Future Electronics | "2.0mm,HDR,10pos,R/A" RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.3420 | Buy Now |
DISTI #
AMP1-440055-0
|
Heilind Electronics | 2.0mmHDR10posR/A | Americas - 0 in Stock |
|
$0.4265 / $0.4329 | Buy Now |
|
Onlinecomponents.com | 2.0MM,HDR,10POS,R/A RoHS: Compliant |
275 In Stock |
|
$0.3537 / $0.5772 | Buy Now |
DISTI #
16387593
|
Verical | Conn High Performance Interconnect HDR 10 POS 2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 163 |
|
$0.4500 | Buy Now |
DISTI #
51503310
|
Verical | Conn High Performance Interconnect HDR 10 POS 2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 112 Package Multiple: 112 Date Code: 1402 | Americas - 112 |
|
$0.7288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-440055-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-440055-0
TE Connectivity
2.0mm,HDR,10pos,R/A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.303 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-440055-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-440055-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734827-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-440055-0 vs 1-1734827-0 |
1-87465-1 | 10 MODII HDR SRST UNSHRD .100 | TE Connectivity | 1-440055-0 vs 1-87465-1 |
A1501WV-S-10P | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 1-440055-0 vs A1501WV-S-10P |
6-1775444-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 1-440055-0 vs 6-1775444-0 |
HNC2-2.5P-10DS | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 1-440055-0 vs HNC2-2.5P-10DS |
280374-3 | 10P AMPMODU II SHRD HDR, ST, 0.76AU | TE Connectivity | 1-440055-0 vs 280374-3 |
68801011722 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | 1-440055-0 vs 68801011722 |
1-1775317-0 | HPI.,2.5MM PITCH,V/T,SMT TYPE,10 POS | TE Connectivity | 1-440055-0 vs 1-1775317-0 |
76382-310LF | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 10 positions | Amphenol Communications Solutions | 1-440055-0 vs 76382-310LF |
5-104363-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-440055-0 vs 5-104363-9 |