-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIGHT ANGLE DIP SW 2 POS AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H5315
|
Newark | Switch, Dip, 2 Pos, Spst, Piano, No. Of Circuits:2Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Product Range:7000 Series Rohs Compliant: No |Alcoswitch Te Connectivity 1-435802-0 Min Qty: 4128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 | Buy Now |
DISTI #
1-435802-0
|
Avnet Americas | Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Bulk (Alt: 1-435802-0) RoHS: Not Compliant Min Qty: 4128 Package Multiple: 4128 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-1-435802-0
|
Mouser Electronics | DIP Switches / SIP Switches RIGHT ANGLE DIP SW 2 POS AU RoHS: Not Compliant | 0 |
|
$4.5900 | Order Now |
|
Onlinecomponents.com | RIGHT ANGLE DIP SW 2 POS AU | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | 316 |
|
$4.7952 / $8.7186 | Buy Now | |
|
Quest Components | 7095 |
|
$21.0000 / $28.0000 | Buy Now | |
DISTI #
1-435802-0
|
Avnet Americas | Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Bulk (Alt: 1-435802-0) RoHS: Not Compliant Min Qty: 4128 Package Multiple: 4128 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-435802-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-435802-0
TE Connectivity
RIGHT ANGLE DIP SW 2 POS AU
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PIANO | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.11 mm | |
Body Color | BLACK | |
Body Height | 7.36 mm | |
Body Length or Diameter | 7.11 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.14 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1-435802-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-435802-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5435802-0 | Piano Dip Switch, 2 Switches, SPST, Momentary, 1.5A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 1-435802-0 vs 1-5435802-0 |