-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-353079-3) DYNAMIC D-5200 HDR H ASSY 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0299
|
Newark | Dynamic D-5200 Hdr H Assy 2P |Amp Te Connectivity 1-353079-3 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $10.3700 | Buy Now |
DISTI #
A29655-ND
|
DigiKey | CONN HEADER R/A 2POS 10.16MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
407 In Stock |
|
$9.6387 / $14.3900 | Buy Now |
DISTI #
1-353079-3
|
Avnet Americas | Conn Power HDR 2 POS Solder RA Thru-Hole 4 Terminal 1 Port Tube - Bulk (Alt: 1-353079-3) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$8.0436 / $9.6796 | Buy Now |
DISTI #
571-1-353079-3
|
Mouser Electronics | Headers & Wire Housings D-5200 HDR H ASSY 2P RoHS: Compliant | 629 |
|
$9.9800 / $15.1400 | Buy Now |
DISTI #
70283814
|
RS | Dynamic 5000,2 Way, Right Angle PCB Header, Solder Termination | TE Connectivity 1-353079-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4300 / $11.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$8.0200 | Buy Now |
DISTI #
AMP1-353079-3
|
Heilind Electronics | DYNAMIC D-5200 HDR H ASSY 2P | Americas - 0 in Stock |
|
$7.3253 / $10.1741 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200 HDR H ASSY 2P RoHS: Compliant | 0 |
|
$8.4600 / $17.7200 | Buy Now |
DISTI #
AMP1-353079-3
|
Interstate Connecting Components | DYNAMIC D-5200 HDR H ASSY 2P | 0 |
|
$7.3253 / $10.1741 | Buy Now |
DISTI #
1-353079-3
|
Avnet Abacus | Conn Power HDR 2 POS Solder RA Thru-Hole 4 Terminal 1 Port Tube (Alt: 1-353079-3) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-353079-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-353079-3
TE Connectivity
(1-353079-3) DYNAMIC D-5200 HDR H ASSY 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-353079-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-353079-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-353079-3 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | TE Connectivity | 1-353079-3 vs 1-353079-3 |
2-353079-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | TE Connectivity | 1-353079-3 vs 2-353079-2 |
1-353079-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | TE Connectivity | 1-353079-3 vs 1-353079-2 |