Part Details for 1-292238-0 by TE Connectivity
Overview of 1-292238-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223801MRA | Renesas Electronics Corporation | Fast CMOS Octal Transparent Latch | |
5962-9223803MRA | Renesas Electronics Corporation | Fast CMOS Octal Transparent Latch | |
5962-9223802M2A | Renesas Electronics Corporation | Fast CMOS Octal Transparent Latch |
Price & Stock for 1-292238-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-292238-0
|
Avnet Americas | - Trays (Alt: 1-292238-0) RoHS: Compliant Min Qty: 5184 Package Multiple: 288 Container: Tray | 0 |
|
RFQ |
Part Details for 1-292238-0
1-292238-0 CAD Models
1-292238-0 Part Data Attributes
|
1-292238-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292238-0
TE Connectivity
16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL ATTACHED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-292238-0
This table gives cross-reference parts and alternative options found for 1-292238-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292238-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B51C8U16T | Board Connector, 16 Contact(s), 1 Row(s), Female, Screw Terminal | Thomas & Betts | 1-292238-0 vs B51C8U16T |
77793-316 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 1-292238-0 vs 77793-316 |
0010011164 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 1-292238-0 vs 0010011164 |
65039-221 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 1-292238-0 vs 65039-221 |
1-164749-5 | CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | TE Connectivity | 1-292238-0 vs 1-164749-5 |
B51C8U16T | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | 1-292238-0 vs B51C8U16T |
851-83-016-40-001101 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 1-292238-0 vs 851-83-016-40-001101 |
BSW-116-04-L-S | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 1-292238-0 vs BSW-116-04-L-S |
75138-016 | Board Connector, 16 Contact(s), 1 Row(s), Female | Amphenol FCi | 1-292238-0 vs 75138-016 |
CSS5016-5301 | Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SMK Corporation | 1-292238-0 vs CSS5016-5301 |