Part Details for CSS5016-5301 by SMK Corporation
Overview of CSS5016-5301 by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-301MEC | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLR1075-301 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Part Details for CSS5016-5301
CSS5016-5301 CAD Models
CSS5016-5301 Part Data Attributes
|
CSS5016-5301
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS5016-5301
SMK Corporation
Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for CSS5016-5301
This table gives cross-reference parts and alternative options found for CSS5016-5301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSS5016-5301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B51C8U16T | Board Connector, 16 Contact(s), 1 Row(s), Female, Screw Terminal | Thomas & Betts | CSS5016-5301 vs B51C8U16T |
77793-316 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CSS5016-5301 vs 77793-316 |
0010011164 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | CSS5016-5301 vs 0010011164 |
65039-221 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | CSS5016-5301 vs 65039-221 |
1-164749-5 | CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | TE Connectivity | CSS5016-5301 vs 1-164749-5 |
B51C8U16T | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | CSS5016-5301 vs B51C8U16T |
851-83-016-40-001101 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | CSS5016-5301 vs 851-83-016-40-001101 |
BSW-116-04-L-S | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CSS5016-5301 vs BSW-116-04-L-S |
75138-016 | Board Connector, 16 Contact(s), 1 Row(s), Female | Amphenol FCi | CSS5016-5301 vs 75138-016 |
76308-216LF | Dubox® 2.54mm, Board to Board Connector, 16 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | CSS5016-5301 vs 76308-216LF |