-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES N PLUG W/PROOF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4072
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg393, Contact Material:-, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-225092-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9500 / $52.7600 | Buy Now |
DISTI #
A1157-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
4 In Stock |
|
$69.6800 | Buy Now |
DISTI #
1-225092-1
|
Avnet Americas | Conn Type N PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 1-225092-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8844 / $57.6236 | Buy Now |
DISTI #
571-12250921
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG, SLVR W/PROOF RoHS: Compliant | 0 |
|
$61.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$52.0300 | Buy Now |
DISTI #
AMP1-225092-1
|
Heilind Electronics | SERIES N PLUG W/PROOF | Americas - 0 in Stock |
|
$46.1324 | Buy Now |
|
Onlinecomponents.com | SERIES N PLUG W/PROOF RoHS: Compliant |
146 In Stock |
|
$0 | Buy Now |
|
Quest Components | RF N CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 2 |
|
$41.6000 | Buy Now |
DISTI #
1-225092-1
|
Avnet Americas | Conn Type N PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 1-225092-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8844 / $57.6236 | Buy Now |
DISTI #
AMP1-225092-1
|
Interstate Connecting Components | SERIES N PLUG W/PROOF | 0 |
|
$46.1324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-225092-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225092-1
TE Connectivity
SERIES N PLUG W/PROOF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 393/U, COMPATIBLE CONTACT: 2-51695-3 | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 393 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 1-225668-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 1-225092-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-225092-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225092-9 | CABLE TERMINATED, MALE,N CONNECTOR, CRIMP, PLUG | TE Connectivity | 1-225092-1 vs 225092-9 |
1-225092-0 | CABLE TERMINATED, MALE,N CONNECTOR, CRIMP, PLUG | TE Connectivity | 1-225092-1 vs 1-225092-0 |
225092-1 | N SER PL WEATHERPROOF | TE Connectivity | 1-225092-1 vs 225092-1 |