Part Details for 1-225092-0 by TE Connectivity
Overview of 1-225092-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-225092-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-225092-0 | 43 |
|
$10.0000 | Buy Now |
Part Details for 1-225092-0
1-225092-0 CAD Models
1-225092-0 Part Data Attributes:
|
1-225092-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225092-0
TE Connectivity
CABLE TERMINATED, MALE,N CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 2-51695-1 | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-393 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 1-225092-0
This table gives cross-reference parts and alternative options found for 1-225092-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-225092-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225092-9 | CABLE TERMINATED, MALE,N CONNECTOR, CRIMP, PLUG | TE Connectivity | 1-225092-0 vs 225092-9 |
225092-1 | N SER PL WEATHERPROOF | TE Connectivity | 1-225092-0 vs 225092-1 |